ADS7861EB

Texas Instruments
595-ADS7861EB
ADS7861EB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 500kHz 2+2 Ch S imltns Smplng ADC A A 595-ADS7861EB/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,18 € 15,18 €
12,07 € 120,70 €
10,82 € 541,00 €
10,17 € 1.017,00 €
9,97 € 2.492,50 €
9,74 € 4.870,00 €
9,58 € 9.580,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7861
SMD/SMT
QSOP-24
12 bit
4 Channel
SPI
500 kS/s
Differential
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ADS7861EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 42.5 mW
Power Consumption: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99