ADS7854IPW

Texas Instruments
595-ADS7854IPW
ADS7854IPW

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 4B Sim Sampling A 5 A 595-ADS7854IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,32 € 17,32 €
14,00 € 140,00 €
12,76 € 319,00 €
10,63 € 956,70 €
10,45 € 5.643,00 €
10,04 € 10.843,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7854
SMD/SMT
TSSOP-16
14 bit
2 Channel
SPI
1 MS/s
Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
88 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 50 mW
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 84.6 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99