ADS7850IRTET

Texas Instruments
595-ADS7850IRTET
ADS7850IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 750kSPS 14B A 595-ADS7850IR A 595-ADS7850IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
8,97 € 2.242,50 €
8,63 € 4.315,00 €
8,58 € 8.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7850
SMD/SMT
WQFN-16
14 bit
2 Channel
SPI
750 kS/s
Pseudo-Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
81.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 45 mW
Power Consumption: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99