ADS7844N/1K

Texas Instruments
595-ADS7844N/1K
ADS7844N/1K

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430
Can Dispatch Immediately
On Order:
1.000
Expected 9/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,85 € 9,85 €
7,71 € 77,10 €
7,18 € 179,50 €
6,60 € 660,00 €
6,39 € 1.597,50 €
6,16 € 3.080,00 €
Full Reel (Order in multiples of 1000)
6,12 € 6.120,00 €
5,84 € 11.680,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,62 €
Min:
1

Similar Product

Texas Instruments ADS7844N
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844N/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7844
SMD/SMT
SSOP-20
12 bit
8 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
1.9 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.8 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 4.5 mW
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99