ADS7844EB

Texas Instruments
595-ADS7844EB
ADS7844EB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844EB/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
9,97 € 99,70 €
9,55 € 477,50 €
8,41 € 841,00 €
8,00 € 2.000,00 €
7,48 € 3.740,00 €
6,98 € 6.980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,76 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,12 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,12 €
Min:
1

Similar Product

Texas Instruments ADS7844EB/2K5
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844EB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7844
SMD/SMT
QSOP-20
12 bit
8 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
1.9 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 4.5 mW
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99