ADS7823-28EVM

Texas Instruments
595-ADS7823-28EVM
ADS7823-28EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS7823-28 Eval Mod

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,79 € 111,79 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS7823, ADS7828
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: ADS7823-28
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 146,429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99