ADS7822EB/250

Texas Instruments
595-ADS7822EB/250
ADS7822EB/250

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling A 595-ADS7822EB/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,84 € 38,40 €
3,55 € 88,75 €
3,23 € 323,00 €
Full Reel (Order in multiples of 250)
3,07 € 767,50 €
2,92 € 1.460,00 €
2,85 € 2.850,00 €
2,77 € 6.925,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments ADS7822EB/2K5
Texas Instruments
Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling A 595-ADS7822EB/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7822
SMD/SMT
VSSOP-8
12 bit
1 Channel
3-Wire
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7822EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.