ADS7817EC/250

Texas Instruments
595-ADS7817EC/250
ADS7817EC/250

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit Differential In MicroPwr Sampling A 595-ADS7817EC/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,68 € 26,80 €
2,47 € 61,75 €
2,23 € 223,00 €
Full Reel (Order in multiples of 250)
2,11 € 527,50 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
1,93 € 4.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7817
SMD/SMT
VSSOP-8
12 bit
1 Channel
3-Wire, SPI
200 kS/s
Differential
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADS7817EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99