ADS7800AH

Texas Instruments
595-ADS7800AH
ADS7800AH

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 3us Sampling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,29 € 3.229,35 €
213,88 € 6.416,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7800
Through Hole
CDIP-SB-24
12 bit
1 Channel
Parallel
333 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
71 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 215 mW
Power Consumption: 135 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 8,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.