ADS7254IRTET

Texas Instruments
595-ADS7254IRTET
ADS7254IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1 MSPS 12bit A 595-ADS7254I A 595-ADS7254IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,49 € 10,49 €
8,24 € 82,40 €
7,67 € 191,75 €
7,05 € 705,00 €
Full Reel (Order in multiples of 250)
6,74 € 1.685,00 €
6,48 € 3.240,00 €
6,38 € 6.380,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7254
SMD/SMT
WQFN-16
12 bit
2 Channel
SPI
1 MS/s
Differential
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
74 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.25 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 73.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Simultaneous Sampling ADC
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADSxx54 High-Speed Analog-to-Digital Converters

Texas Instruments ADSxx54 High-Speed Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support fully-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx54 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages.