ADS7230IPW

Texas Instruments
595-ADS7230IPW
ADS7230IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7230IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
6,87 € 68,70 €
6,38 € 159,50 €
5,48 € 493,20 €
5,45 € 2.943,00 €
5,38 € 5.810,40 €
5,22 € 11.275,20 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7230
SMD/SMT
TSSOP-16
12 bit
2 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
73.9 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 38.6 mW
Power Consumption: 13.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 73.7 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.65 V, 4.5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.