ADS7138QRTERQ1

Texas Instruments
595-ADS7138QRTERQ1
ADS7138QRTERQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 8-channe l 140-kSPS 12-bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.270
Expected 6/1/2026
6.000
3.000
Expected 6/25/2026
3.000
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,69 € 7,69 €
5,94 € 59,40 €
4,59 € 114,75 €
4,19 € 419,00 €
Full Reel (Order in multiples of 3000)
4,19 € 12.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7138
SMD/SMT
WQFN-16
12 bit
8 Channel
I2C
140 kS/s
Single-Ended
SAR
3.3 V
3.3 V
73 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 0.2 LSB
Gain Error: 0.025 %FSR
INL - Integral Nonlinearity: +/- 0.45 LSB
Moisture Sensitive: Yes
Output Type: Open Drain, Push-Pull
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.8 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS7138/ADS7138-Q1 12-Bit ADCs

Texas Instruments ADS7138/ADS7138-Q1 12-Bit Analog-to-Digital Converter is an easy-to-use, 8-channel, multiplexed, 12-bit, successive approximation register analog-to-digital converter (SAR ADC). The eight channels can be independently configured as either analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for ADC conversion processes. The Texas Instruments ADS7138/ADS7138-Q1 communicates via an I2C-compatible interface and operates in autonomous or single-shot conversion mode. The ADS7138/ADS7138-Q1 implements an analog watchdog function by event-triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and an event counter. The ADS7138/ADS7138-Q1 has a built-in cyclic redundancy check (CRC) for data read/write operations and the power-up configuration. The Texas Instruments ADS7138-Q1 devices are AEC-Q100 qualified for automotive applications.