ADS7066IYBHR

Texas Instruments
595-ADS7066IYBHR
ADS7066IYBHR

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 250-k SPS 16-bit analog-t A 595-ADS7066IYBHT
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,83 € 20.490,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7066
SMD/SMT
BGA-16
16 bit
8 Channel
SPI
Single-Ended
SAR
3 V to 5.5 V
1.65 V to 5.5 V
86 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ADS7066EVM-PDK
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.1 %FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 4 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: High Precision SAR ADC
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
8542390030
ECCN:
EAR99