ADS7039QDCURQ1

Texas Instruments
595-ADS7039QDCURQ1
ADS7039QDCURQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Low-Power Ultr a-Small-Size 10-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.611

Stock:
1.611 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,29 € 12,90 €
1,18 € 29,50 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 3000)
0,869 € 2.607,00 €
0,852 € 5.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7039
SMD/SMT
VSSOP-8
10 bit
1 Channel
SPI
2 MS/s
Single-Ended
SAR
2.35 V to 3.6 V
1.65 V to 3.6 V
61 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Features: Small Size
FPBW - Full Power Bandwidth: 25 MHz
Gain Error: 0.1 % FS
INL - Integral Nonlinearity: 0.4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.2 mW
Power Consumption: 600 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 75 dB
Type: S/H ADC
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7039-Q1 SAR Analog-to-Digital Converter (ADC)

Texas Instruments ADS7039-Q1 SAR Analog-to-Digital Converter (ADC) is an automotive Q100-qualified, 10-bit, 2MSPS, ADCs. The device supports a wide analog input voltage range (2.35V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit.