ADS7038IRTER

Texas Instruments
595-ADS7038IRTER
ADS7038IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC 8-channel 1-MSPS 1 2 -bit analog-to-digi A 595-ADS7038IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.232

Stock:
3.232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,21 € 42,10 €
3,89 € 97,25 €
3,54 € 354,00 €
3,37 € 842,50 €
3,27 € 1.635,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 3000)
3,07 € 9.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,01 €
Min:
1

Similar Product

Texas Instruments ADS7038IRTET
Texas Instruments
Analog to Digital Converters - ADC 8-channel 1-MSPS 1 2 -bit analog-to-digi A 595-ADS7038IRTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7038
SMD/SMT
WQFN-16
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.35 V to 5.5 V
1.65 V to 5.5 V
72.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7038Q1EVM-PDK
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: - 87.5 dB
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7038/ADS7038-Q1 12-Bit ADCs

Texas Instruments ADS7038/ADS7038-Q1 12-bit analogue-to-digital converters (ADCs) are easy-to-use, 8-channel, multiplexed, 12-bit, 1MSPS, successive approximation register analogue-to-digital converters (SAR ADCs). The eight channels can be independently configured either as analogue inputs, digital inputs, or digital outputs. The device has an internal oscillator for the ADC conversion process.