ADS7028IRTER

Texas Instruments
595-ADS7028IRTER
ADS7028IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Small 8-channel 12-b it analog-to-digita A 595-ADS7028IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.097

Stock:
3.097 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,27 € 42,70 €
3,95 € 98,75 €
3,59 € 359,00 €
3,42 € 855,00 €
3,33 € 1.665,00 €
3,24 € 3.240,00 €
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,61 €
Min:
1

Similar Product

Texas Instruments ADS7028IRTET
Texas Instruments
Analog to Digital Converters - ADC Small 8-channel 12-b it analog-to-digita A 595-ADS7028IRTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7028
SMD/SMT
WQFN-16
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.35 V to 5.5 V
1.65 V to 5.5 V
73.1 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
DNL - Differential Nonlinearity: 0.3 LSB
Features: Comparator, GPIO, Oscillator, Small Size
Gain Error: 0.05 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Open-Drain, Push-Pull
Power Consumption: 50 uW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 87.5 dB
Type: Multiplexed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS7028 12-Bit Analog-to-Digital Converter

Texas Instruments ADS7028 12-Bit Analog-to-Digital Converter is an easy-to-use, 8-channel, multiplexed, 12-bit, 1MSPS, successive approximation register analog-to-digital converter (SAR ADC). The eight channels can be independently configured as analog, digital, or digital outputs. The device has an internal oscillator for the ADC conversion process. The Texas Instruments ADS7028 communicates through an SPI-compatible interface and operates in either autonomous or single-shot conversion mode.