ADS6445MRGCTEP

Texas Instruments
595-ADS6445MRGCTEP
ADS6445MRGCTEP

Mfr.:

Description:
Analog to Digital Converters - ADC Enh Prod 4Ch 14B 125 105/80/65MSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
233,28 € 58.320,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS6445
SMD/SMT
VQFN-64
14 bit
4 Channel
I2C
125 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
73.7 dB
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 11.7 Bit
INL - Integral Nonlinearity: +/- 5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.8 W
Power Consumption: 1.68 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 83 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: V62/08628-01XE
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.