ADS62P29IRGCT

Texas Instruments
595-ADS62P29IRGCT
ADS62P29IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 12B 250 MSPS ADC A 595-ADS6 A 595-ADS62P29IRGCR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
156,13 € 39.032,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS62P29
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
250 MS/s
Differential
Pipeline
3.15 V to 3.6 V
1.7 V to 1.9 V
73 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADS62P29EVM
DNL - Differential Nonlinearity: +/- 1.3 LSB
ENOB - Effective Number of Bits: 11.1 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.15 W
Power Consumption: 1.25 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 209,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.2