ADS62P24IRGCR

Texas Instruments
595-ADS62P24IRGCR
ADS62P24IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12B 105MSPS ADC A 595-ADS62P24IRGCT A 595-ADS62P24IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
43,26 € 86.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
74,85 €
Min:
1

Similar Product

Texas Instruments ADS62P24IRGCT
Texas Instruments
Analog to Digital Converters - ADC Dual 12B 105MSPS ADC A 595-ADS62P24IRGCR A 595-ADS62P24IRGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS62P24
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
105 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
71.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS62P24EVM
DNL - Differential Nonlinearity: +/- 0.7 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 792 mW
Power Consumption: 700 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.2 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 209,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.