ADS62C17IRGCT

Texas Instruments
595-ADS62C17IRGCT
ADS62C17IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 11B 200 MSPS ADC A 595-ADS6 A 595-ADS62C17IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
76,42 € 19.105,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS62C17
SMD/SMT
VQFN-64
11 bit
2 Channel
Parallel, Serial
200 MS/s
Differential
Pipeline
3.15 V to 3.8 V
1.7 V to 1.9 V
67 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS62C17EVM
DNL - Differential Nonlinearity: +/- 0.6 LSB
ENOB - Effective Number of Bits: 10.8 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.025 W
Power Consumption: 1.081 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 66.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 209,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.