ADS6222IRGZR

595-ADS6222IRGZR
ADS6222IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12B 65MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS6222
SMD/SMT
VQFN-48
12 bit
2 Channel
I2C
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
71.2 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS6222EVM
DNL - Differential Nonlinearity: - 0.9 /1.8 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 800 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.