ADS6129IRGZT

Texas Instruments
595-ADS6129IRGZT
ADS6129IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC Low power 12B 250 MS PS ADC A 595-ADS612 A 595-ADS6129IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
77,17 € 19.292,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6129
SMD/SMT
VQFN-48
12 bit
1 Channel
LVDS, Parallel
250 MS/s
Differential
Pipeline
3.3 V
1.8 V
70.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 687 mW
Power Consumption: 687 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.c.2

ADS6129 Analog-to-Digital Converters

Texas Instruments ADS6129 Analog-to-Digital Converters (ADC) provide 12-bit, 250MSPS performance along with selectable parallel DDR LVDS or CMOS outputs. This compact TI device features pin compatibility with the ADS5527 and consumes only 687mW of power in LVDS mode at a full sample rate. The ADS6129 gives portable and space-confined systems improved battery life and thermal performance.