ADS58H43IZCRR

Texas Instruments
595-ADS58H43IZCRR
ADS58H43IZCRR

Mfr.:

Description:
RF Receiver Quad 250MSPS Recvr & Feedback IC A 595-A A 595-ADS58H43IZCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
173,16 € 173.160,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
NFBGA-144
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS58H43
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.8 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8542390090
MXHTS:
8473300499
ECCN:
5A991.b.1