ADS58B19IRGZT

Texas Instruments
595-ADS58B19IRGZT
ADS58B19IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 9B 250MSPS Buffered ADC A 595-ADS58B19IR A 595-ADS58B19IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
21,77 € 5.442,50 €
21,59 € 10.795,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS58B19
SMD/SMT
VQFN-48
9 bit
1 Channel
LVDS, Parallel
250 MS/s
Single-Ended
Pipeline
1.8 V
1.8 V
55.8 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.85 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 287 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 76.5 dB
SINAD - Signal to Noise and Distortion Ratio: 55.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.c.1