ADS54T02IZAYR

Texas Instruments
595-ADS54T02IZAYR
ADS54T02IZAYR

Mfr.:

Description:
Analog to Digital Converters - ADC 2-ch 750MSPS BTS Fee dbck & Receivr IC A A 595-ADS54T02IZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
430,38 € 430.380,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS54T02
SMD/SMT
NFBGA-196
12 bit
2 Channel
Serial
750 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 1.9 V
60.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Decimating Filter, Differential Inputs, High Dynamic Range, Nap Mode, Out of Range Indicator, Power
Moisture Sensitive: Yes
Output Type: DDR, LVDS
Power Consumption: 2.1 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 74 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b.1