ADS5409IZAY

Texas Instruments
595-ADS5409IZAY
ADS5409IZAY

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 12B 900 Msps ADC A 595-ADS5 A 595-ADS5409IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,99 € 75.518,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5409
SMD/SMT
NFBGA-196
12 bit
2 Channel
Serial
900 MS/s
Differential
Pipeline
1.8 V, 3.3 V
1.8 V
60.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 2 LSB
ENOB - Effective Number of Bits: 9.8 Bit
Features: High Performance
Gain Error: 2 %/FSR
INL - Integral Nonlinearity: 10 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: DDR, LVDS
Pd - Power Dissipation: 2.6 W
Power Consumption: 2.18 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 74 dB
SINAD - Signal to Noise and Distortion Ratio: 60.7 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
THD - Total Harmonic Distortion: 72 dBc
Unit Weight: 397,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3