ADS5407IZAYR

Texas Instruments
595-ADS5407IZAYR
ADS5407IZAYR

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Power 12B 500MSPS Dual ADC A 595-ADS5 A 595-ADS5407IZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
304,60 € 304.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5407
SMD/SMT
NFBGA-196
12 bit
2 Channel
500 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 1.9 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 10.3 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 1.35 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 63.4 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.