ADS52J66IRGCR

Texas Instruments
595-ADS52J66IRGCR
ADS52J66IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC 8-channel 14-bit 125 -MSPS analog-to-dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
472,89 € 945.780,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS52J66
SMD/SMT
VQFN-64
14 bit
8 Channel
125 MS/s
Pipeline
79 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ENOB - Effective Number of Bits: 13 bit
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 70 mW
Power Consumption: 560 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.3