ADS5263IRGCT-NM

Texas Instruments
595-ADS5263IRGCT-NM
ADS5263IRGCT-NM

Mfr.:

Description:
Analog to Digital Converters - ADC QUAD CHANNEL 16B 100 MSPS 84.6DB SNR ADC A 595-ADS5263IRGCR-NM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
752,54 € 752,54 €
587,14 € 5.871,40 €
Full Reel (Order in multiples of 250)
587,14 € 146.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5263
SMD/SMT
VQFN-64
16 bit
4 Channel
Parallel
100 MS/s
Differential
Pipeline
3.3 V
1.8 V
85.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 12.8 Bit
Features: High Performance
FPBW - Full Power Bandwidth: 70 MHz
INL - Integral Nonlinearity: 12 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Power Consumption: 1.35 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 81 dB
SINAD - Signal to Noise and Distortion Ratio: 77.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: 71.4 dBc
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8473302000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.