ADS4126IRGZR

Texas Instruments
595-ADS4126IRGZR
ADS4126IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 160MSPS Low Pwr ADC A 595-ADS4126IRG A 595-ADS4126IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
20,61 € 51.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,11 €
Min:
1

Similar Product

Texas Instruments ADS4126IRGZT
Texas Instruments
Analog to Digital Converters - ADC 12B 160MSPS Low Pwr ADC A 595-ADS4126IRG A 595-ADS4126IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4126
SMD/SMT
VQFN-48
12 bit
160 MS/s
Pipeline
1.8 V
1.8 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: +/- 2.5 LSB
ENOB - Effective Number of Bits: 11.33 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 200 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 83 dB
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.2