ADS1672IPAGR

Texas Instruments
595-ADS1672IPAGR
ADS1672IPAGR

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Sp Hi Res 625kSPS 24B Delta Sigma ADC A 595-ADS1672IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,98 € 27,98 €
22,37 € 223,70 €
20,97 € 524,25 €
19,43 € 1.943,00 €
18,70 € 4.675,00 €
18,25 € 9.125,00 €
17,08 € 17.080,00 €
Full Reel (Order in multiples of 1500)
17,07 € 25.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
30,37 €
Min:
1

Similar Product

Texas Instruments ADS1672IPAG
Texas Instruments
Analog to Digital Converters - ADC Hi Sp Hi Res 625kSPS 24B Delta Sigma ADC A 595-ADS1672IPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1672
SMD/SMT
TQFP-64
24 bit
1 Channel
Serial
625 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 3.3 V
103 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ADS1672EVM-PDK
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: 9.5 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 370 mW
Power Consumption: 350 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99