ADS131M08IRSNR

Texas Instruments
595-ADS131M08IRSNR
ADS131M08IRSNR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 32-kSPS 8-c h annel simultaneous ADS131M08IRSNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.920

Stock:
1.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,66 € 8,66 €
6,74 € 67,40 €
6,27 € 156,75 €
5,74 € 574,00 €
5,68 € 1.420,00 €
5,50 € 2.750,00 €
5,34 € 5.340,00 €
Full Reel (Order in multiples of 3000)
4,89 € 14.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M08
SMD/SMT
QFN-32
24 bit
8 Channel
SPI
32 kS/s
Differential
Sigma-Delta
3 V
3 V
101 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Gain Error: 0.3 %
Number of Converters: 8 Converter
Pd - Power Dissipation: 21.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V, 1.25 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99