ADS131M04IRUKT

Texas Instruments
595-ADS131M04IRUKT
ADS131M04IRUKT

Mfr.:

Description:
Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane AD ADS131M04IRUKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,43 € 6,43 €
5,62 € 56,20 €
5,47 € 136,75 €
Full Reel (Order in multiples of 250)
3,77 € 942,50 €
3,60 € 1.800,00 €
3,48 € 3.480,00 €
3,43 € 8.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M04
SMD/SMT
WQFN-20
24 bit
4 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: ADS131M04EVM
Features: PGA, Small Size
Gain Error: 0.1 %
INL - Integral Nonlinearity: 6 ppm FSR
Number of Converters: 4 Converter
Power Consumption: 3.3 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Delta-Sigma ADC
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
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS131M04/ADS131M04-Q1 4-Channel ADC

Texas Instruments ADS131M04/ADS131M04-Q1 4-Channel Analog-to-Digital Converter (ADC) is a 24-bit delta-sigma (ΔΣ) ADC that offers a wide dynamic range, low power, and energy-measurement-specific features. This feature makes these devices excellent for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current.