ADS131M02IRUKT

Texas Instruments
595-ADS131M02IRUKT
ADS131M02IRUKT

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel 24-bit 6 4-kSPS simultaneo A ADS131M02IRUKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,01 € 30,10 €
2,77 € 69,25 €
2,50 € 250,00 €
Full Reel (Order in multiples of 250)
2,43 € 607,50 €
2,26 € 1.130,00 €
2,19 € 2.190,00 €
2,16 € 5.400,00 €
2,15 € 10.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M02
SMD/SMT
WQFN-20
24 bit
2 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131M04EVM
Gain Error: 0.1 %
INL - Integral Nonlinearity: 6 ppm FSR
Number of Converters: 2 Converter
Power Consumption: 2.3 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M02/ADS131M02-Q1 Delta-Sigma ADC

Texas Instruments ADS131M02/ADS131M02-Q1 Delta-Sigma Analog-to-Digital Converter (ADC) is a two-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC that offers wide dynamic range and low power. It also offers energy-measurement-specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer, shunt, or a Rogowski coil to measure current.