ADS131E04IPAGR

Texas Instruments
595-ADS131E04IPAGR
ADS131E04IPAGR

Mfr.:

Description:
Analog Front End - AFE Analog Front-End A 5 95-ADS131E04IPAG A A 595-ADS131E04IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,93 € 9,93 €
7,78 € 77,80 €
7,24 € 181,00 €
6,65 € 665,00 €
6,59 € 1.647,50 €
6,37 € 3.185,00 €
5,99 € 5.990,00 €
Full Reel (Order in multiples of 1500)
5,78 € 8.670,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,38 €
Min:
1

Similar Product

Texas Instruments ADS131E04IPAG
Texas Instruments
Analog Front End - AFE Analog Front-End A 5 95-ADS131E04IPAGR A A 595-ADS131E04IPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131E04
24 bit
64 kS/s
4 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 3.6 V
INL - Integral Nonlinearity: 0.002 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 10.2 mW
Power Consumption: 6 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131E04 / ADS131E06 / ADS131E08 AFE

Texas Instruments ADS131E04 / ADS131E06 / ADS131E08 Analog Front-End devices for Power Monitoring, Control, and Protection are part of a family of multichannel, simultaneous sampling, 24- and 16-bit, delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS131E0x AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.