ADS131A02IPBS

Texas Instruments
595-ADS131A02IPBS
ADS131A02IPBS

Mfr.:

Description:
Analog Front End - AFE 24-bit 128-kSPS 2-ch annel simultaneous- A 595-ADS131A02IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131A02
Power Monitor AFE
24 bit
128 kS/s
2 Channel
Serial, SPI
3.6 V, 5.5 V
1.65 V, 3 V
- 40 C
+ 125 C
SMD/SMT
TQFP-32
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Architecture: Delta-Sigma
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Gain Error: 0.03 % FS
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 17 mW
Power Consumption: 1.2 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 2.442 V, 2.5 V
SNR - Signal to Noise Ratio: 111 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 225,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131A0x Analogue Front-End ICs

Texas Instruments ADS131A0x Analogue Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ), analogue-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideally-suited for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximise the effective number of bits (ENOB) for high dynamic range applications. These devices support data rates of up to 128kSPS. The complete analogue front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of –40°C to +125°C.
Learn more

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
250
Expected 11/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
7,53 € 75,30 €
7,01 € 175,25 €
6,43 € 643,00 €
5,71 € 1.427,50 €
2.500 Quote