ADS1299-4PAGR

Texas Instruments
595-ADS1299-4PAGR
ADS1299-4PAGR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Noise 4-Channel 24-Bit Analog-to-D A A 595-ADS1299-4PAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.565

Stock:
1.565 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,69 € 38,69 €
31,64 € 316,40 €
29,88 € 747,00 €
29,07 € 2.907,00 €
27,70 € 6.925,00 €
27,69 € 13.845,00 €
25,77 € 25.770,00 €
Full Reel (Order in multiples of 1500)
25,77 € 38.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
42,26 €
Min:
1

Similar Product

Texas Instruments ADS1299-4PAG
Texas Instruments
Analog to Digital Converters - ADC Low-Noise 4-Channel 24-Bit Analog-to-D A A 595-ADS1299-4PAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1299
SMD/SMT
TQFP-64
24 bit
4 Channel
SPI
16 kS/s
Differential/Single-Ended
Sigma-Delta
5 V
1.8 V
121 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
Moisture Sensitive: Yes
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 260,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.