ADS1282EVM-PDK

595-ADS1282EVM-PDK
ADS1282EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1282 Perf Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ADC
ADS1282
1.8 V to 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS1282
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99