ADS1281IPW

Texas Instruments
595-ADS1281IPW
ADS1281IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Res 24B ADC A 595 -ADS1281IPWR A 595- A 595-ADS1281IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,45 € 48,45 €
48,44 € 484,40 €
1.200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
65,42 €
Min:
1

Similar Product

Texas Instruments ADS1281IPWR
Texas Instruments
Analog to Digital Converters - ADC Hi Res 24B ADC A 595 -ADS1281IPW A 595-A A 595-ADS1281IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1281
SMD/SMT
TSSOP-24
24 bit
1 Channel
SPI
4 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
130 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: 0.0005 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Analog-to-Digital Converter: ADS1281

Texas Instruments' ADS1281 ultra-high performance, low-power, 24-bit analog-to-digital converter (ADC) features 130dB SNR and -122dB THD, all while consuming only 12mW of power in a small 24-pin TSSOP package. The ADC provides board area savings by integrating the analog modulator with the programmable digital filter. The device is ideal for seismic/energy exploration, scientific instrumentation, and earthquake/building monitors.

TI ADS1281 High-Resolution Analog-to-Digital Converter

Ultra-high performance, low-power 24-bit ADC that consumes 12mW of power in a small 24-pin TSSOP package.