ADS127L11IRUKR

Texas Instruments
595-ADS127L11IRUKR
ADS127L11IRUKR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 400-kSPS de l ta-sigma ADC with e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,92 € 12,92 €
10,22 € 102,20 €
9,55 € 238,75 €
8,80 € 880,00 €
8,45 € 2.112,50 €
8,24 € 4.120,00 €
8,06 € 8.060,00 €
Full Reel (Order in multiples of 3000)
7,83 € 23.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS127L11
SMD/SMT
WQFN-20
24 bit
1 Channel
SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 5.5 V
110 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADS127L11EVM-PDK
Features: Daisy-Chainable, Oscillator, Wideband
Gain Error: 2000 ppm
INL - Integral Nonlinearity: 5.5 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 18.6 mW
Product: Delta-Sigma ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
THD - Total Harmonic Distortion: - 120 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS127L11 24-Bit Delta-Sigma (ΔΣ) ADCs

Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) has data rates up to 400kSPS using the wideband filter and up to 1067kSPS using the low-latency filter. The device offers excellent ac performance and dc precision with low power consumption (18.6mW in high-speed mode).