ADS127L11IPWT

Texas Instruments
595-ADS127L11IPWT
ADS127L11IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 400-kSPS de l ta-sigma ADC with e ADS127L11IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS127L11
SMD/SMT
TSSOP-20
24 bit
1 Channel
SPI
400 kS/s, 1.067 MS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 5.5 V
110 dB, 112 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 18.6 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB, - 125 dB
Type: Precision ADC
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS127L11 24-Bit Delta-Sigma (ΔΣ) ADCs

Texas Instruments ADS127L11 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) has data rates up to 400kSPS using the wideband filter and up to 1067kSPS using the low-latency filter. The device offers excellent ac performance and dc precision with low power consumption (18.6mW in high-speed mode).

In Stock: 268

Stock:
268
Can Dispatch Immediately
On Order:
750
Expected 11/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
17,15 € 17,15 €
13,67 € 136,70 €
12,81 € 320,25 €
11,95 € 1.195,00 €
Full Reel (Order in multiples of 250)
11,38 € 2.845,00 €
10,97 € 5.485,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩