ADS127L11EVM-PDK

Texas Instruments
595-ADS127L11EVM-PDK
ADS127L11EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,29 € 391,29 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS127L11
Brand: Texas Instruments
For Use With: ADS127L11 ADC
Product Type: Data Conversion IC Development Tools
Series: ADS127L11
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS127L11EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS127L11EVM-PDK ADC Evaluation Module (EVM) performance demonstration kit (PDK) is a platform for evaluating the ADS127L11. The ADS127L11 is a 24-bit, high-speed, wide-bandwidth, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The Texas Instruments ADS127L11EVM-PDK includes the ADS127L11 evaluation board, precision host interface (PHI) controller board, and accompanying computer software. This PDK lets the user communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.