ADS1261BIRHBT

Texas Instruments
595-ADS1261BIRHBT
ADS1261BIRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 40-kSPS 10- c h delta-sigma ADC w A 595-ADS1261BIRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
250
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,71 € 18,71 €
14,96 € 149,60 €
14,02 € 350,50 €
13,08 € 1.308,00 €
Full Reel (Order in multiples of 250)
12,50 € 3.125,00 €
12,19 € 6.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1261
SMD/SMT
VQFN-32
24 bit
10 Channel
SPI
40 kS/s
Differential/Single-Ended
Sigma-Delta
5 V
2.7 V to 5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 24 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 57,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS126x/ADS126x-Q1 Analog-to-Digital Converters

Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters (ADCs) are low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs. These come with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. These sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications. This includes weight scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD). These ADCs from Texas Instruments are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. The ADS126x-Q1 devices are AEC-Q100 qualified for automotive applications.