ADS1257IRGWR

Texas Instruments
595-ADS1257IRGWR
ADS1257IRGWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24 Bit 30kSPS Very L ow Noise DelSig ADC A 595-ADS1257IRGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
9,14 € 27.420,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1257
SMD/SMT
VQFN-20
4.75 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: 50/60 Hz Rejection, GPIO, PGA
Moisture Sensitive: Yes
Power Consumption: 38 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS1257 24-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS1257 24-Bit Analog-to-Digital Converter (ADC) is a low-noise, 30kSPS, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). This ADC comes with an integrated multiplexer, input buffer, and programmable gain amplifier (PGA) in a small 20-pin, 5mm×5mm VQFN package. The combination of integration, high conversion rate, and 24-bit resolution together in a small package makes the device ideally suited for space-constrained applications. The input multiplexer accepts either two differential or three single-ended input measurements. The sensor break circuit verifies the input connection continuity to the ADC. The selectable input buffer greatly increases the input impedance, and in many cases, eliminates the need for external buffers.