ADS124S08IRHBT

Texas Instruments
595-ADS124S08IRHBT
ADS124S08IRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS124S08IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,00 € 12,00 €
9,45 € 94,50 €
8,82 € 220,50 €
8,11 € 811,00 €
Full Reel (Order in multiples of 250)
7,78 € 1.945,00 €
7,58 € 3.790,00 €
7,41 € 7.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,16 €
Min:
1

Similar Product

Texas Instruments ADS124S08IRHBR
Texas Instruments
Analog to Digital Converters - ADC 24-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS124S08IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS124S08
SMD/SMT
VQFN-32
24 bit
12 Channel
SPI
4 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 3.6 V
- 50 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: ADS124S08EVM
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 53,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS124S0x Low-Power Analogue-to-Digital Converters

Texas Instruments ADS124S0x Low-Power Analogue-to-Digital Converters (ADCs) are precision, 24-bit, delta-sigma (ΔΣ) ADCs with low power consumption. The ADS124S0x feature many integrated features to reduce system cost and component count in applications measuring small-signal sensors. These ADCs feature configurable digital filters that offer low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments.
Learn more