ADS1240E/1K

Texas Instruments
595-ADS1240E/1K
ADS1240E/1K

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1240E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.941

Stock:
3.941 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,86 € 11,86 €
9,35 € 93,50 €
8,72 € 218,00 €
8,03 € 803,00 €
8,01 € 2.002,50 €
7,75 € 3.875,00 €
Full Reel (Order in multiples of 1000)
7,33 € 7.330,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,01 €
Min:
1

Similar Product

Texas Instruments ADS1240E
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1240E/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1240
SMD/SMT
SSOP-24
24 bit
4 Channel
3-Wire, SPI
15 S/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.9 mW
Power Consumption: 600 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99