ADS1232IPWR

Texas Instruments
595-ADS1232IPWR
ADS1232IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1232IPW A 595-ADS1232IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1232
SMD/SMT
TSSOP-24
24 bit
2 Channel
I2C, SPI
80 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1232REF
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: 168 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.1 mW
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 92,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 4.909

Stock:
4.909 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,31 € 7,31 €
5,67 € 56,70 €
5,25 € 131,25 €
4,81 € 481,00 €
4,64 € 1.160,00 €
4,57 € 2.285,00 €
4,50 € 4.500,00 €
Full Reel (Order in multiples of 2000)
4,18 € 8.360,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,23 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,99 €
Min:
1

Similar Product

Texas Instruments ADS1232IPW
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1232IPW A 595-ADS1232IPWR