ADS122U04EVM

Texas Instruments
595-ADS122U04EVM
ADS122U04EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS122U04 Evaluation Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,59 € 223,59 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS122U04
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the ADS122U04 ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS122U04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADS122U04EVM Evaluation Module (EVM)

Texas Instruments ADS122U04 Evaluation Module (EVM) is designed to evaluate the ADS122U04 analog-to-digital converter (ADC). The ADS122U04 provides 4-channels, and 2-kSPS as well as PGA, voltage reference, IDACs, and UART. Together the ADS12204EVM and delta-sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) reduce prototype development time and time to market faster. A USB Micro-B plug to USB-A plug cable is included.