ADS1194CPAG

Texas Instruments
595-ADS1194CPAG
ADS1194CPAG

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Pwr4Ch16B Ana Fr ont-End for ECG A 5 A 595-ADS1194CPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
14,28 € 142,80 €
13,68 € 342,00 €
12,06 € 1.206,00 €
11,46 € 2.865,00 €
10,72 € 5.145,60 €
9,91 € 7.928,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1194
SMD/SMT
TQFP-64
16 bit
4 Channel
SPI
8 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
97 dB
0 C
+ 70 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 3.3 mW
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.1 V
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS119x 16-Bit Analog Front-End (AFE) Devices

Texas Instruments ADS119x 16-Bit Analog Front-End (AFE) Devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. These low-power devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS119x devices operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. The devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.