ADS114S06IRHBR

Texas Instruments
595-ADS114S06IRHBR
ADS114S06IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 4-kSPS 6-ch d elta-sigma ADC wit A 595-ADS114S06IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,13 € 12.390,00 €
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,75 €
Min:
1

Similar Product

Texas Instruments ADS114S06IRHBT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 4-kSPS 6-ch d elta-sigma ADC wit A 595-ADS114S06IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS114S06
SMD/SMT
VQFN-32
16 bit
6 Channel
SPI
4 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 3.6 V
- 50 C
+ 125 C
Reel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Type: Low Power, Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS114S06/ADS114S08 16-Bit Delta-Sigma ADCs

Texas Instruments ADS114S06/ADS114S08 12 Channel Delta-Sigma ADC with PGA and Voltage Reference for Precision Sensor Measurement provides low-power consumption with features that reduce system cost and component count in small-signal sensor applications. Additionally, the digital filter has excellent low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments. Gains ranging from 1 to 128 to amplify low-level signals for resistive bridge or thermocouple applications are delivered through a low-noise, programmable gain amplifier (PGA). RTD biasing is easy and accurate and is allowed by two programmable excitation current sources. The ADS114S06 offers 6 inputs and the ADS114S08 provides 12 inputs for excellent design flexibility. The ADS114S06/ADS114S08 integrates a low-drift, 2.5V reference that reduces the printed circuit board (PCB) area.